Phoenix Contact ICC Series PCB Connector, 3-Contact, 5.08mm Pitch, 1-Row, Push-Pull Termination
- RS Stock No.:
- 517-120
- Mfr. Part No.:
- 1714318
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£1,329.07
(exc. VAT)
£1,594.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,329.07 | £26.581 |
*price indicative
- RS Stock No.:
- 517-120
- Mfr. Part No.:
- 1714318
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Termination Method | Push-Pull | |
| Series | ICC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Termination Method Push-Pull | ||
Series ICC | ||
- COO (Country of Origin):
- SK
The Phoenix Contact Assembled PCB connector/Y-cable features three 3 position connectors with a pitch of 5.08 mm for Head 1 and 5 mm for Head 2. It is designed for Smart Meter Gateways and has a rated current of 9 A. Head 1 uses crimp connections with pins, while Head 2 employs a push-in spring connection with sockets. The cable is made from mPPE litz wire for both cables 1 and 2, with cable lengths of 0.33 m and 0.2 m, respectively. The cable colors are black and blue. The connectors are ideal for high-performance applications, providing secure and reliable connections in smart metering systems.
Male connector with straight or bent conductor exit for optimal installation in control cabinets
Handling-compatible cable lengths and harmonized with meter design 3.HZ
Simple connection of auxiliary equipment using Y-cables with open conductor ends
Handling-compatible cable lengths and harmonized with meter design 3.HZ
Simple connection of auxiliary equipment using Y-cables with open conductor ends
Related links
- Phoenix Contact ICC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact ICC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact ICC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact ICC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact ICC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact ICC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact ICC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
- Phoenix Contact ICC Series PCB Connector 5.08mm Pitch 1-Row, Crimp Termination
