WAGO 256 Series PCB Connector, 5-Contact, 10.16 mm Pitch, 1 Row, 256-605
- RS Stock No.:
- 225-671
- Mfr. Part No.:
- 256-605
- Brand:
- WAGO
Subtotal (1 box of 20 units)*
£33.53
(exc. VAT)
£40.24
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £33.53 | £1.677 |
*price indicative
- RS Stock No.:
- 225-671
- Mfr. Part No.:
- 256-605
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 5 | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Voltage | 50V | |
| Series | 256 | |
| Standards/Approvals | No | |
| Width | 52.9mm | |
| Depth | 17.6mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 5 | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Voltage 50V | ||
Series 256 | ||
Standards/Approvals No | ||
Width 52.9mm | ||
Depth 17.6mm | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is expertly designed with push button actuation and the innovative CAGE CLAMP connection technology, ensuring both ease of use and reliability. Featuring a compact design with 5 poles and a versatility that accommodates various conductor types, this terminal block simplifies complex wiring tasks. It is built with high quality polyamide insulation that offers superior durability, while its ergonomic push button mechanism allows for effortless operation in the field.
Accommodates different conductor types and sizes
Designed for quick and efficient PCB mounting
Solder pin dimensions ensure firm connections
Available variants cater to specific application needs
Compatible with diverse industry standards and approvals
Robust construction suited for extensive temperature ranges
Related links
- WAGO 257 Series PCB Connector 10.16 mm Pitch 257-605
- WAGO 255 Series PCB Connector 10.16 mm Pitch 255-605
- WAGO 741 Series PCB Connector 10.16 mm Pitch 741-605
- WAGO 256 Series PCB Connector 10.16 mm Pitch 256-604
- WAGO 256 Series PCB Connector 10.16 mm Pitch 256-612
- WAGO 256 Series PCB Connector 10.16 mm Pitch 256-609
- WAGO 256 Series PCB Connector 10.16 mm Pitch 256-603
- WAGO 256 Series PCB Connector 10.16 mm Pitch 256-607
