WAGO 250 Series PCB Connector, 14-Contact, 3.5 mm Pitch, 1 Row, 250-114/000-006
- RS Stock No.:
- 225-646
- Mfr. Part No.:
- 250-114/000-006
- Brand:
- WAGO
Subtotal (1 box of 20 units)*
£49.09
(exc. VAT)
£58.91
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £49.09 | £2.455 |
*price indicative
- RS Stock No.:
- 225-646
- Mfr. Part No.:
- 250-114/000-006
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 14 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Blue | |
| Wire Connection Method | Push-in | |
| Voltage | 160V | |
| Width | 50.5mm | |
| Standards/Approvals | No | |
| Depth | 12mm | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 14 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Blue | ||
Wire Connection Method Push-in | ||
Voltage 160V | ||
Width 50.5mm | ||
Standards/Approvals No | ||
Depth 12mm | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is engineered to enhance connectivity and streamline installations. Featuring a compact design, it facilitates space saving wiring with ease. The push button mechanism accommodates solid and fine stranded conductors, ensuring reliable terminations without the need for tools. It boasts a robust yet lightweight construction, making it suitable for a variety of applications in both commercial and industrial sectors.
Accommodates a wide range of conductor sizes for versatile applications
Constructed using high quality polyamide for superior durability
Rigorously tested to meet international approvals and safety standards
Supports direct marking for easy identification and organisation
Includes optional accessories for customisation and enhanced functionality
Related links
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-114/000-012
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-114
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-103/000-006
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-204/000-006
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-224/000-006
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-102/000-006
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-107/000-006
- WAGO 250 Series PCB Connector 3.5 mm Pitch 250-205/000-006
