WAGO 257 Series PCB Connector, 48-Contact, 5.08 mm Pitch, 1 Row, 257-448
- RS Stock No.:
- 225-542
- Mfr. Part No.:
- 257-448
- Brand:
- WAGO
Subtotal (1 box of 5 units)*
£74.34
(exc. VAT)
£89.21
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £74.34 | £14.868 |
*price indicative
- RS Stock No.:
- 225-542
- Mfr. Part No.:
- 257-448
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 48 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 0° | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 25V | |
| Depth | 14.2mm | |
| Series | 257 | |
| Width | 242.9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 48 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Current 24A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 0° | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 25V | ||
Depth 14.2mm | ||
Series 257 | ||
Width 242.9mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block combines functionality and innovation with its sophisticated design. Designed with push buttons for effortless actuation, this terminal block features the renowned CAGE CLAMP technology, which ensures secure and reliable connections. Its robust construction is suitable for various applications, while the flexible pin spacing allows adaptability for both metric and inch configurations.
Robust materials ensure durability and longevity in demanding environments
Tool free operation streamlines on site installation
Multiple versions available to suit specific application needs
Meets rigorous industrial standards for safety and reliability
Low maintenance requirements lead to reduced operational costs
Compact dimensions fit easily into various PCB designs
Related links
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-498
- WAGO 255 Series PCB Connector 5.08 mm Pitch 255-448
- WAGO 256 Series PCB Connector 5.08 mm Pitch 256-448
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-407
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-456
- WAGO 257 Series PCB Connector 5.08 mm Pitch 257-452
