WAGO 234 Series PCB Terminal Block, 8-Contact, 2.54 mm Pitch, 1 Row, 234-508

Subtotal (1 box of 55 units)*

£182.76

(exc. VAT)

£219.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£182.76£3.323

*price indicative

RS Stock No.:
225-305
Mfr. Part No.:
234-508
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Terminal Block

Number of Contacts

8

Pitch

2.54mm

Number of Rows

1

Current

6A

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Connector Gender

Male

Maximum Wire Size mm²

0.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

20AWG

Colour

Orange

Wire Connection Method

Cage Clamp

Voltage

63V

Series

234

Width

22.52mm

Standards/Approvals

No

Depth

14.4mm

COO (Country of Origin):
CH
The Wago PCB Terminal Block is a sophisticated solution designed for versatile connectivity. Engineered with push button actuation and CAGE CLAMP technology, it allows for tool free operation, making it ideal for seamless in the field wiring. With eight poles and a compact design, this terminal block is perfect for applications with limited space while ensuring high mechanical stability through double solder pins. The robust orange housing not only offers a visually appealing aesthetic but also is constructed from durable polyamide that meets stringent fire safety standards.

Versatile for various wiring configurations

V0 rated insulation material ensures safety compliance

Direct push button actuation streamlines installation

Multiple connection options cater to diverse applications

Integrated marking strips support clear identification

Related links