WAGO 257 Series PCB Connector, 4-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Push In Termination

Subtotal (1 box of 55 units)*

£76.10

(exc. VAT)

£91.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£76.10£1.384

*price indicative

RS Stock No.:
225-025
Mfr. Part No.:
257-404
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

4

Pitch

5/5.08mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push In

Series

257

COO (Country of Origin):
PL
The Wago PCB Terminal Block revolutionises your wiring solutions with its innovative push button technology and CAGE CLAMP connection. Designed for ease of use, this connector enables quick and tool free operation, making it ideal for in the field applications. With a robust design and high quality materials, it delivers reliable performance across various environments. The terminal block supports multiple conductor types and ensures secure connections, enhancing the durability and longevity of your installations.

Rated for a wide temperature range ensuring reliability in various environments
Offers easy access for conductor termination reducing installation time significantly
Delivers exceptional surge voltage ratings to ensure operational safety
Provides direct marking options for enhanced identification in applications

Related links