Phoenix Contact SPT 2.5/ 9-H-5.0 Series PCB Terminal Strip, 9-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Spring
- RS Stock No.:
- 112-465
- Mfr. Part No.:
- 1991040
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 112-465
- Mfr. Part No.:
- 1991040
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Termination Method | Spring Cage | |
| Type | PCB Terminal Block | |
| Current Rating | 24A | |
| Body Orientation | Straight | |
| Voltage Rating | 250 V | |
| Series | SPT 2.5/ 9-H-5.0 | |
| Width | 13.5mm | |
| Depth | 14.4mm | |
| Length | 46.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Spring Cage | ||
Type PCB Terminal Block | ||
Current Rating 24A | ||
Body Orientation Straight | ||
Voltage Rating 250 V | ||
Series SPT 2.5/ 9-H-5.0 | ||
Width 13.5mm | ||
Depth 14.4mm | ||
Length 46.4mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Phoenix Contact PCB terminal block features a time-saving push-in connection, requiring no tools, and a defined contact force for long-term stability. It allows convenient conductor connection through a fixed screwdriver, integrates into the front of the device, and has two solder pins to reduce mechanical strain.
Operational temperature -40 to 105 °C
Connection method push-in spring connection
