DLMSPM-24-01, 38.1mm High Nylon PCB Post for 3.18mm PCB Hole
- RS Stock No.:
- 721-2679
- Mfr. Part No.:
- DLMSPM-24-01
- Brand:
- Richco
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 721-2679
- Mfr. Part No.:
- DLMSPM-24-01
- Brand:
- Richco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Richco | |
Body Height | 38.1mm | |
PCB Hole Diameter | 3.18mm | |
PCB Thickness | 1.57mm | |
Material | Nylon | |
Select all | ||
---|---|---|
Brand Richco | ||
Body Height 38.1mm | ||
PCB Hole Diameter 3.18mm | ||
PCB Thickness 1.57mm | ||
Material Nylon | ||
- COO (Country of Origin):
- GB