FLCBS-08-01, 12.7mm High Nylon PCB Support Pillar for 4mm PCB Hole, 14.2mm Base
- RS Stock No.:
- 202-3443
- Mfr. Part No.:
- FLCBS-08-01
- Brand:
- Richco
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 202-3443
- Mfr. Part No.:
- FLCBS-08-01
- Brand:
- Richco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Richco | |
| Overall Height | 31.3mm | |
| PCB Support Type | Support Pillar | |
| Body Height | 12.7mm | |
| Support Base Dimensions | 14.2mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.57mm | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Richco | ||
Overall Height 31.3mm | ||
PCB Support Type Support Pillar | ||
Body Height 12.7mm | ||
Support Base Dimensions 14.2mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.57mm | ||
Material Nylon | ||
- COO (Country of Origin):
- GB
