700974300, 7.1mm High Nylon Snap Rivet Support
- RS Stock No.:
- 184-2618
- Mfr. Part No.:
- 700974300
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-2618
- Mfr. Part No.:
- 700974300
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Body Height | 7.1mm | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Body Height 7.1mm | ||
Material Nylon | ||
- COO (Country of Origin):
- TW
Applications
Snap rivet for fast and long-lasting connection. For connections amongst panels or with accessories. Suitable for several materials (metal, plastics, glass, ...). Offers excellent isolation and is versatile for use with many electronic devices
Snap rivet for fast and long-lasting connection. For connections amongst panels or with accessories. Suitable for several materials (metal, plastics, glass, ...). Offers excellent isolation and is versatile for use with many electronic devices

