FLCBS-12-01, 19.1mm High Nylon PCB Support Pillar for 4mm PCB Hole, 14.3mm Base
- RS Stock No.:
- 161-0096
- Mfr. Part No.:
- FLCBS-12-01
- Brand:
- Richco
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 161-0096
- Mfr. Part No.:
- FLCBS-12-01
- Brand:
- Richco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Richco | |
| PCB Support Type | Support Pillar | |
| Overall Height | 37.7mm | |
| Body Height | 19.1mm | |
| Support Base Dimensions | 14.3mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.57mm | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Richco | ||
PCB Support Type Support Pillar | ||
Overall Height 37.7mm | ||
Body Height 19.1mm | ||
Support Base Dimensions 14.3mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.57mm | ||
Material Nylon | ||
- COO (Country of Origin):
- GB
