Bivar PVC for 2.9mm PCB Hole
- RS Stock No.:
- 906-3665
- Mfr. Part No.:
- SRS-4-160
- Brand:
- Bivar
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 906-3665
- Mfr. Part No.:
- SRS-4-160
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Chassis Hole Diameter | 3.7mm | |
| PCB Hole Diameter | 2.9mm | |
| Material | PVC | |
| Select all | ||
|---|---|---|
Brand Bivar | ||
Chassis Hole Diameter 3.7mm | ||
PCB Hole Diameter 2.9mm | ||
Material PVC | ||
- COO (Country of Origin):
- US
