Bivar PVC for 2.7mm PCB Hole
- RS Stock No.:
- 906-3643
- Mfr. Part No.:
- SRS-1-3MM
- Brand:
- Bivar
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 906-3643
- Mfr. Part No.:
- SRS-1-3MM
- Brand:
- Bivar
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bivar | |
| Body Height | 3mm | |
| Chassis Hole Diameter | 3.6mm | |
| PCB Hole Diameter | 2.7mm | |
| Material | PVC | |
Select all | ||
|---|---|---|
Brand Bivar | ||
Body Height 3mm | ||
Chassis Hole Diameter 3.6mm | ||
PCB Hole Diameter 2.7mm | ||
Material PVC | ||
- COO (Country of Origin):
- US
Self-Retaining Spacers
A range of Self-retaining nylon PCB support pillars in various heights. All models are highly reliable and excellent quality.
Secured by bolt or self-tapping screw
Material: Nylon 66 or PVC
Colour: Natural
Material: Nylon 66 or PVC
Colour: Natural
