Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 663-3482
- Mfr. Part No.:
- PST-7-01
- Brand:
- Richco
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Richco | |
| Type | Push Spacer | |
| Body Height | 11.1mm | |
| Chassis Hole Diameter | 2.54mm | |
| Chassis Thickness | 1.63mm | |
| PCB Hole Diameter | 2.54mm | |
| PCB Thickness | 1.63mm | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Richco | ||
Type Push Spacer | ||
Body Height 11.1mm | ||
Chassis Hole Diameter 2.54mm | ||
Chassis Thickness 1.63mm | ||
PCB Hole Diameter 2.54mm | ||
PCB Thickness 1.63mm | ||
Material Nylon | ||
- COO (Country of Origin):
- GB
