Wurth Elektronik Steel
- RS Stock No.:
- 142-3037
- Mfr. Part No.:
- 9774070943R
- Brand:
- Wurth Elektronik
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 142-3037
- Mfr. Part No.:
- 9774070943R
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Body Height | 7mm | |
| Material | Steel | |
| Body Diameter | 4.35mm | |
| Bore Diameter | 2.8mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Body Height 7mm | ||
Material Steel | ||
Body Diameter 4.35mm | ||
Bore Diameter 2.8mm | ||

