Hirose FX23 Series Right Angle PCB Mount PCB Socket, 100-Contact, 2-Row, 0.5mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
909-1816
Mfr. Part No.:
FX23-100S-0.5SH
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

100

Number of Rows

2

Pitch

0.5mm

Type

Board to Board

Mounting Type

PCB Mount

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

3 (Power) A, 500 (Signal) mA

Voltage Rating

50 V

Series

FX23