Souriau SMS Series Straight PCB Mount PCB Socket, 24-Contact, 6-Row, 5.08mm Pitch, Solder Termination
- RS Stock No.:
- 908-3382
- Mfr. Part No.:
- SMS24GE3
- Brand:
- Souriau Sunbank by Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 908-3382
- Mfr. Part No.:
- SMS24GE3
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Number of Contacts | 24 | |
| Number of Rows | 6 | |
| Pitch | 5.08mm | |
| Type | Socket | |
| Mounting Type | PCB Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 7.5A | |
| Voltage Rating | 250 V | |
| Series | SMS | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Number of Contacts 24 | ||
Number of Rows 6 | ||
Pitch 5.08mm | ||
Type Socket | ||
Mounting Type PCB Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 7.5A | ||
Voltage Rating 250 V | ||
Series SMS | ||
Contact Material Copper | ||
- COO (Country of Origin):
- FR
