Hirose HIF3H Series Straight PCB Mount PCB Socket, 40-Contact, 2-Row, 2.54mm Pitch, Through Hole Termination
- RS Stock No.:
- 896-1155
- Mfr. Part No.:
- HIF3HA-40DA-2.54DSA(71)
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 896-1155
- Mfr. Part No.:
- HIF3HA-40DA-2.54DSA(71)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Type | Board to Board | |
| Mounting Type | PCB Mount | |
| Body Orientation | Straight | |
| Termination Method | Through Hole | |
| Current Rating | 12A | |
| Voltage Rating | 300 V | |
| Series | HIF3H | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Type Board to Board | ||
Mounting Type PCB Mount | ||
Body Orientation Straight | ||
Termination Method Through Hole | ||
Current Rating 12A | ||
Voltage Rating 300 V | ||
Series HIF3H | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- MY
