Phoenix Contact PLH 5/12-7.5-ZF Series Through Hole Mount PCB Terminal Block, 12-Contact, 7.5mm Pitch, Spring Cage
- RS Stock No.:
- 881-9124
- Mfr. Part No.:
- 1792203
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 881-9124
- Mfr. Part No.:
- 1792203
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Pitch | 7.5mm | |
| Type | PCB Terminal Block | |
| Mounting Type | Through Hole | |
| Termination Method | Spring Cage | |
| Current Rating | 41A | |
| Voltage Rating | 1 kV | |
| Series | PLH 5/12-7.5-ZF | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Pitch 7.5mm | ||
Type PCB Terminal Block | ||
Mounting Type Through Hole | ||
Termination Method Spring Cage | ||
Current Rating 41A | ||
Voltage Rating 1 kV | ||
Series PLH 5/12-7.5-ZF | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 6 mm², Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, product range: PLH 5/, pitch: 7.5 mm, connection method: Push-lock spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.6 mm, type of packaging: packed in cardboard
