Phoenix Contact PLH 5/ 5-7.5-ZF Series Through Hole Mount PCB Terminal Block, 5-Contact, 7.5mm Pitch, Spring Cage
- RS Stock No.:
- 881-9089
- Mfr. Part No.:
- 1792135
- Brand:
- Phoenix Contact
Subtotal (1 box of 25 units)*
£234.75
(exc. VAT)
£281.75
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Box* |
---|---|---|
25 + | £9.39 | £234.75 |
*price indicative
- RS Stock No.:
- 881-9089
- Mfr. Part No.:
- 1792135
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Pitch | 7.5mm | |
Type | PCB Terminal Block | |
Mounting Type | Through Hole | |
Termination Method | Spring Cage | |
Current Rating | 41A | |
Voltage Rating | 1 kV | |
Series | PLH 5/ 5-7.5-ZF | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Pitch 7.5mm | ||
Type PCB Terminal Block | ||
Mounting Type Through Hole | ||
Termination Method Spring Cage | ||
Current Rating 41A | ||
Voltage Rating 1 kV | ||
Series PLH 5/ 5-7.5-ZF | ||
- COO (Country of Origin):
- DE
PCB terminal block, nominal current: 41 A, rated voltage (III/2): 1000 V, nominal cross section: 6 mm², Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, product range: PLH 5/, pitch: 7.5 mm, connection method: Push-lock spring connection, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear double pinning, Solder pin [P]: 3.6 mm, type of packaging: packed in cardboard