Molex SlimStack Armor Series Straight Surface Mount PCB Socket, 6-Contact, 2-Row, 0.35mm Pitch, Solder Termination
- RS Stock No.:
- 881-2882
- Mfr. Part No.:
- 505066-0610
- Brand:
- Molex
Stock information currently inaccessible
- RS Stock No.:
- 881-2882
- Mfr. Part No.:
- 505066-0610
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 0.35mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 300mA | |
| Voltage Rating | 50 V | |
| Series | SlimStack Armor | |
| Contact Material | Copper | |
| Series Number | 505066 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 0.35mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 300mA | ||
Voltage Rating 50 V | ||
Series SlimStack Armor | ||
Contact Material Copper | ||
Series Number 505066 | ||
- COO (Country of Origin):
- JP
