Amphenol ICC Basics+, Mini-PV™ Series Straight Surface Mount PCB Socket, 10-Contact, 2-Row, 2.54mm Pitch, Crimp
- RS Stock No.:
- 863-3507
- Mfr. Part No.:
- 65846-010LF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 863-3507
- Mfr. Part No.:
- 65846-010LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Crimp | |
| Voltage Rating | 1 kV | |
| Series | Basics+, Mini-PV™ | |
| Series Number | 65846 | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Crimp | ||
Voltage Rating 1 kV | ||
Series Basics+, Mini-PV™ | ||
Series Number 65846 | ||
- COO (Country of Origin):
- FR
PV Mini-Latch Housings
This range of Mini-Latch Housings are used to hold individual Mini-PV Contacts purchased separately, see stock number 771-0127 typical. The Mini-Latch Housings have a pitch and row to row spacing of 2.54 mm.
2.54mm FCI PV Connectors
