Amphenol ICC Quickie Series Cable Mount PCB Socket, 10-Contact, 2-Row, 2.54mm Pitch

Unavailable
RS will no longer stock this product.
RS Stock No.:
863-3500
Mfr. Part No.:
66900-310LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

10

Number of Rows

2

Pitch

2.54mm

Mounting Type

Cable Mount

Current Rating

12A

Voltage Rating

1 kV

Series

Quickie

Contact Material

Copper

Contact Plating

Gold

Series Number

66900

COO (Country of Origin):
CN