Amphenol ICC DUBOX Series Straight Through Hole Mount Housing, 10-Contact, 2-Row, 2mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
863-3421
Mfr. Part No.:
63453-110LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

10

Number of Rows

2

Pitch

2mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Series

DUBOX

Contact Material

Bronze

Series Number

63453

COO (Country of Origin):
CN

FCI - Memory Card Connector


Professional range of memory card connectors from FCI available in either straight or right angle body termination.

Straight or Right Angle body orientation
Solder Termination
Phosphor Bronze


Memory Card Connectors