Amphenol ICC DUBOX Series Straight Through Hole Mount PCB Socket, 6-Contact, 1-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 863-3257
- Mfr. Part No.:
- 75915-306LF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 863-3257
- Mfr. Part No.:
- 75915-306LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Type | Board to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12 A, 3A | |
| Voltage Rating | 1 kV | |
| Series | DUBOX | |
| Contact Material | Bronze | |
| Series Number | 75915 | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Type Board to Board | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12 A, 3A | ||
Voltage Rating 1 kV | ||
Series DUBOX | ||
Contact Material Bronze | ||
Series Number 75915 | ||
- COO (Country of Origin):
- FR
The Amphenol ICC single row, top entry vertical receptacles board to board connector has a pre-stressed, dual beam design to enable low insertion force which has 3A DC maximum per individual contact and 2A DC maximum per contact for fully energized connec
4-wall contact design for signal protection
Operating temperature range from -65°C to +125°C
Compatible with wave soldering process
Dielectric withstanding voltage up to 1000V RMS
Gold or tin material plating
