Amphenol ICC DUBOX Series Straight Through Hole Mount PCB Socket, 7-Contact, 1-Row, 2.54mm Pitch, Solder Termination

Stock information currently inaccessible
RS Stock No.:
863-3254
Mfr. Part No.:
75915-307LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

7

Number of Rows

1

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12 A, 3A

Voltage Rating

1 kV

Series

DUBOX

Contact Material

Bronze

Series Number

75915

COO (Country of Origin):
FR
The Amphenol ICC single row, top entry vertical receptacles board to board connector has a pre-stressed, dual beam design to enable low insertion force which has 3A DC maximum per individual contact and 2A DC maximum per contact for fully energized connec

4-wall contact design for signal protection

Operating temperature range from -65°C to +125°C

Compatible with wave soldering process

Dielectric withstanding voltage up to 1000V RMS

Gold or tin material plating