Amphenol ICC DUBOX Series Straight Through Hole Mount PCB Socket, 2-Contact, 2-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 863-3241
- Mfr. Part No.:
- 76342-302LF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 863-3241
- Mfr. Part No.:
- 76342-302LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Type | Board to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12 A, 3A | |
| Voltage Rating | 1 kV | |
| Series | DUBOX | |
| Contact Material | Bronze | |
| Series Number | 76342 | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Type Board to Board | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12 A, 3A | ||
Voltage Rating 1 kV | ||
Series DUBOX | ||
Contact Material Bronze | ||
Series Number 76342 | ||
- COO (Country of Origin):
- FR
Amphenol FCI 2.54 mm Dubox Series Low Profile PCB Sockets
2.54 mm Dubox series low profile PCB socket connectors that mate with BergStik unshrouded headers for board to board applications. These Dubox PCB sockets are fully shrouded for contact protection and are end to end and side to side stackable for PCB space saving. The receptacle contacts of these 2.54 mm Dubox PCB sockets have a dual beam design for high electrical performance and a cost effective duplex plating. The contacts are also pre-stressed enabling a low insertion force. The floating solder tails self-centre on the circuit pads to assure coplanarity. The housings of these Dubox PCB sockets are made from high temperature thermoplastic to withstand the solder reflow process. These 2.54 mm Dubox PCB sockets are available in a range of configurations
Part numbers 76341-XXXXX are single row, top entry
Part numbers 76342-XXXXX are dual row, top entry
Part numbers 71991-XXXXX are dual row, dual entry
Part numbers 76342-XXXXX are dual row, top entry
Part numbers 71991-XXXXX are dual row, dual entry
Features and Benefits
• Low profile, space saving design
• End to end and side to side stackable
• Fully shrouded for contact protection
• Dual beam contacts for reliable electrical connection
• Cost effective Duplex plating
• Pre-stressed contacts for low insertion force
• Floating solder tails for coplanarity assurance
• High temperature housings to withstand the wave solder process
• End to end and side to side stackable
• Fully shrouded for contact protection
• Dual beam contacts for reliable electrical connection
• Cost effective Duplex plating
• Pre-stressed contacts for low insertion force
• Floating solder tails for coplanarity assurance
• High temperature housings to withstand the wave solder process
Product Application Information
These 2.54 mm Dubox connectors are ideal for use in applications in various different markets. These markets include industrial, instrumentation and medical, consumer, communications and data.
Amphenol FCI 2.54mm Dubox Series Interconnection System
