Amphenol FCI Dubox Series Straight Through Hole Mount PCB Socket, 44-Contact, 2-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 859-9977
- Mfr. Part No.:
- 87606-322LF
- Brand:
- Amphenol FCI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 859-9977
- Mfr. Part No.:
- 87606-322LF
- Brand:
- Amphenol FCI
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Number of Contacts | 44 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Type | Board to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 3 A, 2 (Fully Energized Connector) A | |
| Series | Dubox | |
| Contact Material | Phosphor Bronze | |
| Series Number | 87606 | |
| Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Number of Contacts 44 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Type Board to Board | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 3 A, 2 (Fully Energized Connector) A | ||
Series Dubox | ||
Contact Material Phosphor Bronze | ||
Series Number 87606 | ||
- COO (Country of Origin):
- FR
