Amphenol ICC Straight Through Hole Mount IDC Connector, 24-Contact, 2-Row, 2.54mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
859-9971
Mfr. Part No.:
76342-312LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Number of Contacts

24

Number of Rows

2

Pitch

2.54mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

12 A, 3A

Contact Material

Bronze

Series Number

76342

COO (Country of Origin):
FR

BERGSTIK MezzSelect Connectors


Professional range of 2.54mm pitch FCI headers from the BERGSTIK series.

Straight or Right Angle body orientation available
Phosphor Bronze
2.54mm Pitch
Solder


PCB Mounted