Amphenol FCI Straight Through Hole Mount Housing, 34-Contact, 2-Row, 2mm Pitch, Solder Termination
- RS Stock No.:
- 859-9892
- Mfr. Part No.:
- 63453-134LF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 859-9892
- Mfr. Part No.:
- 63453-134LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 34 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Type | Board to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 200 V | |
| Contact Material | Bronze | |
| Series Number | 63453 | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 34 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Type Board to Board | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 200 V | ||
Contact Material Bronze | ||
Series Number 63453 | ||
- COO (Country of Origin):
- CN
FCI - Memory Card Connector
Professional range of memory card connectors from FCI available in either straight or right angle body termination.
Straight or Right Angle body orientation
Solder Termination
Phosphor Bronze
Solder Termination
Phosphor Bronze
Memory Card Connectors
