Amphenol ICC Straight Through Hole Mount IDC Connector, 14-Contact, 2-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 859-9738
- Mfr. Part No.:
- 66953-007LF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.04
(exc. VAT)
£2.45
(inc. VAT)
- RS Stock No.:
- 859-9738
- Mfr. Part No.:
- 66953-007LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Type | Board to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12 A, 3A | |
| Contact Material | Copper | |
| Series Number | 66953 | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Type Board to Board | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12 A, 3A | ||
Contact Material Copper | ||
Series Number 66953 | ||
- COO (Country of Origin):
- CN
BERCON PV Connectors
Professional range of FCI female receptacles from the BERCON PV series of connectors
Brass or Copper Alloy
2.54mm Pitch
Through Hole
Solder
2.54mm Pitch
Through Hole
Solder
PCB Mounted

