Amphenol ICC Straight Through Hole Mount PCB Socket, 24-Contact, 2-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 859-9671
- Mfr. Part No.:
- 87606-312LF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 859-9671
- Mfr. Part No.:
- 87606-312LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Type | Board to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12 A, 3A | |
| Contact Material | Bronze | |
| Series Number | 87606 | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Type Board to Board | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12 A, 3A | ||
Contact Material Bronze | ||
Series Number 87606 | ||
- COO (Country of Origin):
- FR
Dubox® Connectors
The Dubox® connector families offer an extensive range of through-hole and surface-mount part options, including single or double-row in either straight or right angle orientation from 2 to 50 positions with a current rating of 3A (maximum) per individual contact.
The Dubox® contact has a pre-stressed, dual beam design to enable low insertion force, 4-wall contact design for signal protection.
The Dubox® contact has a pre-stressed, dual beam design to enable low insertion force, 4-wall contact design for signal protection.
Applications: Electronic equipment or devices requiring a parallel planar or perpendicular board-to-board, wire to-board or flat cable interconnects
PCB Mounted
