Amphenol FCI Straight Through Hole Mount IDC Connector, 22-Contact, 2-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 859-9646
- Mfr. Part No.:
- 76342-311LF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 859-9646
- Mfr. Part No.:
- 76342-311LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 22 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Type | Board to Board | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12 A, 3A | |
| Contact Material | Bronze | |
| Series Number | 76342 | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 22 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Type Board to Board | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12 A, 3A | ||
Contact Material Bronze | ||
Series Number 76342 | ||
- COO (Country of Origin):
- FR
BERGSTIK MezzSelect Connectors
Professional range of 2.54mm pitch FCI headers from the BERGSTIK series.
Straight or Right Angle body orientation available
Phosphor Bronze
2.54mm Pitch
Solder
Phosphor Bronze
2.54mm Pitch
Solder
PCB Mounted
