Amphenol FCI Right Angle Surface Mount Edge Connector, 8-Contact, 2-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 859-9359
- Mfr. Part No.:
- 71609-304LF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 859-9359
- Mfr. Part No.:
- 71609-304LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Mounting Type | Surface Mount | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 2 (Load) A, 3 A | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Series Number | 71609 | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Mounting Type Surface Mount | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 2 (Load) A, 3 A | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Series Number 71609 | ||
- COO (Country of Origin):
- FR
BERGSTIK MezzSelect Connectors
Professional range of 2.54mm pitch FCI headers from the BERGSTIK series.
Straight or Right Angle body orientation available
Phosphor Bronze
2.54mm Pitch
Solder
Phosphor Bronze
2.54mm Pitch
Solder
PCB Mounted
