Amphenol FCI MINITEK Series Straight Surface Mount PCB Socket, 20-Contact, 2-Row, 1.27mm Pitch, Solder Termination

Bulk discount available

Subtotal 50 units (supplied in a tube)*

£42.90

(exc. VAT)

£51.50

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
50 - 120£0.858
125 - 245£0.818
250 - 495£0.738
500 +£0.71

*price indicative

Packaging Options:
RS Stock No.:
794-4601P
Mfr. Part No.:
20021321-00020T4LF
Brand:
Amphenol FCI
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol FCI

Number of Contacts

20

Number of Rows

2

Pitch

1.27mm

Type

Receptacle

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

1A

Voltage Rating

125 V

Series

MINITEK

Contact Material

Copper Alloy

COO (Country of Origin):
CN