Hirose DF61 Series Right Angle Cable Mount Housing, 2-Contact, 1-Row, 2.2mm Pitch, Crimp Termination
- RS Stock No.:
- 792-2840
- Mfr. Part No.:
- DF61-2S-2.2C(12)
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 792-2840
- Mfr. Part No.:
- DF61-2S-2.2C(12)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 2.2mm | |
| Type | Wire to Board | |
| Mounting Type | Cable Mount | |
| Body Orientation | Right Angle | |
| Termination Method | Crimp | |
| Current Rating | 12A | |
| Voltage Rating | 350 V | |
| Series | DF61 | |
| Contact Material | PBT | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 2.2mm | ||
Type Wire to Board | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method Crimp | ||
Current Rating 12A | ||
Voltage Rating 350 V | ||
Series DF61 | ||
Contact Material PBT | ||
- COO (Country of Origin):
- JP
