Hirose DF12 Series Straight Surface Mount PCB Socket, 30-Contact, 2-Row, 0.5mm Pitch, Solder Termination

Bulk discount available

Subtotal 100 units (supplied on a continuous strip)*

£83.40

(exc. VAT)

£100.10

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
100 - 370£0.834
375 - 1495£0.698
1500 - 2995£0.648
3000 +£0.60

*price indicative

Packaging Options:
RS Stock No.:
779-3295P
Mfr. Part No.:
DF12B(3.0)-30DS-0.5V(86)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

30

Number of Rows

2

Pitch

0.5mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

300mA

Voltage Rating

50 V

Series

DF12

Contact Material

Copper

COO (Country of Origin):
CN