Hirose DF11 Series Straight Surface Mount PCB Socket, 4-Contact, 2-Row, 2mm Pitch, Solder Termination
- RS Stock No.:
- 779-3263
- Mfr. Part No.:
- DF11CZ-4DS-2V(52)
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 779-3263
- Mfr. Part No.:
- DF11CZ-4DS-2V(52)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Type | Wire to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 30 V | |
| Series | DF11 | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Type Wire to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 30 V | ||
Series DF11 | ||
Contact Material Copper | ||
- COO (Country of Origin):
- ID
