Hirose DF9 Series Straight Surface Mount PCB Header, 41-Contact, 2-Row, 1mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
764-4931
Mfr. Part No.:
DF9A-41S-1V(20)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

41

Number of Rows

2

Pitch

1mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

500mA

Voltage Rating

150 V ac

Series

DF9

Contact Material

Copper Alloy

COO (Country of Origin):
ID