Hirose FX2 Series Straight Through Hole Mount PCB Socket, 20-Contact, 2-Row, 1.27mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
729-3791
Mfr. Part No.:
FX2CA-20S-1.27DSAL(71)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

20

Number of Rows

2

Pitch

1.27mm

Type

Board to Board

Mounting Type

Through Hole

Body Orientation

Straight

Termination Method

Solder

Current Rating

500mA

Voltage Rating

125 V

Series

FX2

Contact Material

Bronze

COO (Country of Origin):
MY