Hirose DF30 Series Straight Surface Mount PCB Socket, 20-Contact, 2-Row, 0.4mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
700-8149
Mfr. Part No.:
DF30FC-20DS-0.4V(82)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Number of Contacts

20

Number of Rows

2

Pitch

0.4mm

Type

Board to Board, Board to FPC

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

300mA

Voltage Rating

30 V

Series

DF30

Contact Material

Copper

COO (Country of Origin):
JP