- RS Stock No.:
- 681-6810
- Mfr. Part No.:
- M20-7820346
- Brand:
- HARWIN
Available to back order for despatch 10/05/2024
Added
Price Each (In a Pack of 5)
£0.762
(exc. VAT)
£0.914
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | £0.762 | £3.81 |
125 - 495 | £0.57 | £2.85 |
500 - 2495 | £0.46 | £2.30 |
2500 - 4995 | £0.376 | £1.88 |
5000 + | £0.356 | £1.78 |
*price indicative |
- RS Stock No.:
- 681-6810
- Mfr. Part No.:
- M20-7820346
- Brand:
- HARWIN
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Harwin M20 Series 2.54 mm PCB Sockets
M20 series PCB through hole mounting industry standard sockets with a 2.54mm pitch designed for use in board to board applications. With a high quality, compact design these M20 series connectors meet the design requirements for increased PCB density and height restrictions. The housings of these M20 sockets are made from UL94V-0 high temperature Liquid Crystal Polymer and withstand the same reflow soldering processes as SMT versions. Highly durable dual beam contacts offer an improved electrical connection and increase the overall connector reliability.
These M20 PCB socket connectors are available in single and double row configurations and various contact numbers
These M20 PCB socket connectors are available in single and double row configurations and various contact numbers
Features & Benefits
Compact design
High temperature thermoplastic housings
Highly reliable dual beam contacts
Up to 300 mating operations
Current rating of up to 2A per contact
High temperature thermoplastic housings
Highly reliable dual beam contacts
Up to 300 mating operations
Current rating of up to 2A per contact
Product Application Information
These M20 series PCB sockets are suitable for use in a wide range of applications and established as standard connectors on embedded PCs, motherboards and large electronic systems. Applications include consumer electronics, communications, drives and controls, industrial monitoring and personal computing
Note
Stock number 681-6860 has a dual (top and bottom entry) configuration with 5.08mm tail spacing.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 2.54mm |
Type | Socket Strip |
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 12A |
Contact Material | Bronze |