ASSMANN WSW A-57 Series Right Angle Through Hole Mount PCB Socket, 36-Contact, 2.16mm Pitch, Solder Termination
- RS Stock No.:
- 674-1050
- Mfr. Part No.:
- A-57/36 FR/KL
- Brand:
- ASSMANN WSW
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 674-1050
- Mfr. Part No.:
- A-57/36 FR/KL
- Brand:
- ASSMANN WSW
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Number of Contacts | 36 | |
| Pitch | 2.16 mm, 4.2mm | |
| Mounting Type | Through Hole | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Series | A-57 | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Number of Contacts 36 | ||
Pitch 2.16 mm, 4.2mm | ||
Mounting Type Through Hole | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Current Rating 12A | ||
Series A-57 | ||
Contact Material Copper | ||
- COO (Country of Origin):
- TW
