Molex Straight Surface Mount PCB Socket, 20-Contact, 2-Row, 0.8mm Pitch, Solder Termination
- RS Stock No.:
- 670-2468
- Mfr. Part No.:
- 52465-2071
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
£9.88
(exc. VAT)
£11.855
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | £1.976 | £9.88 |
| 100 - 370 | £1.508 | £7.54 |
| 375 - 1495 | £1.384 | £6.92 |
| 1500 - 2995 | £1.234 | £6.17 |
| 3000 + | £1.206 | £6.03 |
*price indicative
- RS Stock No.:
- 670-2468
- Mfr. Part No.:
- 52465-2071
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Pitch | 0.8mm | |
| Type | Board to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 500mA | |
| Voltage Rating | 50 V | |
| Contact Material | Bronze | |
| Series Number | 52465 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Pitch 0.8mm | ||
Type Board to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 500mA | ||
Voltage Rating 50 V | ||
Contact Material Bronze | ||
Series Number 52465 | ||
- COO (Country of Origin):
- JP
