Molex C-Grid Series Right Angle Through Hole Mount PCB Socket, 8-Contact, 1-Row, 2.54mm Pitch, Solder Termination

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
670-1166
Mfr. Part No.:
90148-1208
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

8

Number of Rows

1

Pitch

2.54mm

Type

Socket Strip

Mounting Type

Through Hole

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

12A

Voltage Rating

350 V

Series

C-Grid

Contact Material

Bronze

Series Number

90148

COO (Country of Origin):
SG

90° PC Board Connectors, 90148 Series


Mates with 0.64 mm (0.025 in.) square pin headers typically the 90120 Series either straight or 90° typical stock numbers 360-6241 or 360-6437 respectively
Gold plating depth 0.38 μm unless otherwise stated


2.54mm Molex C-Grid III Range