KEL Corporation 8925E Series Right Angle Cable Mount PCB Socket, 100-Contact, 2-Row, 1.27mm Pitch, IDT Termination
- RS Stock No.:
- 603-0041
- Mfr. Part No.:
- 8925E-100-179-F
- Brand:
- KEL Corporation
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 603-0041
- Mfr. Part No.:
- 8925E-100-179-F
- Brand:
- KEL Corporation
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEL Corporation | |
| Number of Contacts | 100 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Type | Wire to Board | |
| Mounting Type | Cable Mount | |
| Body Orientation | Right Angle | |
| Termination Method | IDT | |
| Current Rating | 500mA | |
| Series | 8925E | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand KEL Corporation | ||
Number of Contacts 100 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Type Wire to Board | ||
Mounting Type Cable Mount | ||
Body Orientation Right Angle | ||
Termination Method IDT | ||
Current Rating 500mA | ||
Series 8925E | ||
Contact Material Copper | ||
