- RS Stock No.:
- 519-1432
- Mfr. Part No.:
- PD-11
- Brand:
- Mac 8
500 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 100)
£0.486
(exc. VAT)
£0.583
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 400 | £0.486 | £48.60 |
500 + | £0.464 | £46.40 |
*price indicative |
- RS Stock No.:
- 519-1432
- Mfr. Part No.:
- PD-11
- Brand:
- Mac 8
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Socket Pin PD-11
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 12A |
Contact Plating | Gold |
Contact Material | Beryllium Copper |
- RS Stock No.:
- 519-1432
- Mfr. Part No.:
- PD-11
- Brand:
- Mac 8
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- HARWIN Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Preci-Dip Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- TE Connectivity Micro-MaTch Series Straight Surface Mount PCB...
- Samtec BCS Series Straight Through Hole Mount PCB Socket 1-Row...
- Samtec BCS Series Straight Through Hole Mount PCB Socket 2-Row...
- HARWIN P70 Series Vertical Surface Mount Socket Pin 1-Row, Solder...
- Samtec SSW Series Straight Through Hole Mount PCB Socket 2-Row...
- Mac 8 20 Way Straight Pin Header