Mac 8 Straight Through Hole Mount Socket Pin, Solder Termination
- RS Stock No.:
- 519-1426
- Mfr. Part No.:
- PD-91
- Brand:
- Mac 8
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-1426
- Mfr. Part No.:
- PD-91
- Brand:
- Mac 8
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mac 8 | |
| Mounting Type | Through Hole | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Mac 8 | ||
Mounting Type Through Hole | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12A | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP

