Conex-It, 5.08mm Pitch, HMSA, 5 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder Termination,
- RS Stock No.:
- 252-5143
- Mfr. Part No.:
- HMSA-059P5V
- Brand:
- Conex-It
Subtotal (1 pack of 5 units)*
£1.58
(exc. VAT)
£1.895
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 275 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.316 | £1.58 |
*price indicative
- RS Stock No.:
- 252-5143
- Mfr. Part No.:
- HMSA-059P5V
- Brand:
- Conex-It
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 5 | |
| Pitch | 5.08mm | |
| Series | HMSA | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 20A | |
| Voltage Rating | 300V | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 5 | ||
Pitch 5.08mm | ||
Series HMSA | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 20A | ||
Voltage Rating 300V | ||
Colour Green | ||
- COO (Country of Origin):
- CN
The Conex-It connector HMSA series PCB male header which has voltage rating of 300 V. It is comes in green colour.
Operating temperature from -40ºC to +115 ºC
Current rating 20A
Withstanding voltage 1.6KV
Current rating 20A
Withstanding voltage 1.6KV
Related links
- Conex-It HMSA Right Angle Header Solder Termination,
- Conex-It HMSA Right Angle Header Solder Termination,
- Conex-It HMSA Right Angle Header Solder Termination,
- Conex-It HMSA Right Angle Header Solder Termination,
- Conex-It HMSA Right Angle Header Solder Termination,
- Conex-It HMSA Right Angle Header Solder Termination,
- Conex-It HMSA Right Angle Header Solder Termination,
- Conex-It HRFE Right Angle Plug Screw Termination,
