Wurth Elektronik WR-LECO Series Right Angle Surface Mount PCB Socket, 1-Contact, 1-Row, 4 Pitch, SMT Termination

RS Stock No.:
205-3104
Mfr. Part No.:
695401400222
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

1

Number of Rows

1

Pitch

4

Type

Horizontal Entry

Mounting Type

Surface Mount

Body Orientation

Right Angle

Termination Method

SMT

Series

WR-LECO

Series Number

695

COO (Country of Origin):
TW
The Wurth Elektronik WR-LECO series surface mount horizontal PCB socket header connector with a 4mm pitch. This board to board header has a grey UL94-V0 PPA-GF insulator and tin over nickel plated copper alloy contacts.

Pins = 1
Type = angled
Insulator flammability rating = UL94 V-0
Operating temperature = -40°C and 105 °C